ECA43DRAH

Heilind Number:SULECA43DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DRAH

Detailed Description

Introducing the ECA43DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female connector has two rows of 86 positions, with a pitch of 3.18mm, allowing for high-density mounting. Its right-angle orientation and clearance hole mount type offer flexibility in PCB layout. The termination method is through-hole, with gold-plated phosphor bronze contacts for excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. With a compact size of 10.95mm in height and 9.4mm in width, it saves space on the board while ensuring a secure connection. Trust the ECA43DRAH for your critical interconnect needs.