ECA43DRAN

Heilind Number:SULECA43DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DRAN

Detailed Description

Introducing the ECA43DRAN, a high-performance board-to-board PCB connector designed for reliability and durability. With a voltage rating of 750 VAC and an amperage of 3A, this connector is perfect for demanding applications. Featuring two rows of 86 female contacts with gold-plated phosphor bronze construction, it ensures excellent conductivity and signal integrity. The contact type is a full bellow, offering robust protection against environmental factors. With a right-angle orientation and no mounting required, installation is easy and space-saving. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating adds to its longevity. Compact in size with dimensions of 10.95mm in height and 9.4mm in width, it is ideal for space-constrained PCB designs. Trust the ECA43DRAN for secure and efficient board-to-board connections in your electronic systems.