ECA43DRAS

Heilind Number:SULECA43DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DRAS

Detailed Description

Introducing the ECA43DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a durable construction, this connector features two rows for efficient connectivity. Its side hole mount type and through-hole termination method ensure secure installation. The contacts are made of high-quality phosphor bronze with gold plating, providing excellent conductivity and resistance to corrosion. Operating at a maximum voltage of 750 VAC and an amperage of 3A, it is suitable for power and signal transmission. The connector's full bellow contact type and right-angle orientation further enhance its versatility. With 86 positions and a pitch of 3.18mm, it offers ample connectivity options for your PCBs. Rated for a wide operating temperature range from -65 to 125°C, it is reliable in harsh environments. The connector's compact dimensions, measuring 10.95mm in height and 9.4mm in width, make it ideal for space-constrained applications. Its matte tin termination plating ensures durability and longevity. Whether for industrial machinery, telecommunications, or aerospace systems, the ECA43DRAS is the perfect choice for high-reliability connections.