ECA43DREH-S13

Heilind Number:SULECA43DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DREH-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DREH-S13

Detailed Description

The ECA43DREHS13 is a high-performance board-to-board PCB connector featuring PBT and phosphor bronze construction for durability and reliability. With a current rating of 3A and a voltage rating of 750 VAC, this connector is suitable for various applications. Its unique design includes two rows with 86 positions, ideal for connecting multiple components on a PCB. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity. The termination method is through a card extender, and the pitch is 3.18mm (.125 inches), allowing for secure and precise connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and clearance hole mount type make it easy to install and use. With a connector height of 10.95mm (.431 inches) and width of 9.4mm (.37 inches), it offers a compact yet efficient solution for your connectivity needs. The termination plating is matte tin, further enhancing its performance and longevity. Whether for industrial, commercial, or aerospace applications, the ECA43DREHS13 is a reliable choice for high-reliability connections on PCBs.