| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA43DREH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA43DREH |
ECA43DREH
| Heilind Number: | SULECA43DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA43DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA43DREH, a high-performance board-to-board PCB connector designed for reliability and efficiency. With a female gender, this connector features two rows and 86 positions, ensuring ample connectivity. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. The termination method using eyelets offers secure attachment, while the clearance hole mount type simplifies installation. Operating at a voltage of 750 VAC and an amperage of 3A, it meets rigorous industrial standards. With a straight orientation and a low connector height of 10.95mm, it's ideal for space-constrained applications. RoHS compliant and with a wide operating temperature range from -65 to 125°C, the ECA43DREH is a versatile and dependable choice for your connectivity needs.

