| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA43DREI-S13 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECA43DREI-S13 |
ECA43DREI-S13
| Heilind Number: | SULECA43DREI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA43DREI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA43DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 750VAC, this connector ensures reliable power transmission. Featuring two rows with 86 positions, it offers ample connectivity options. The termination method using a card extender and contact material made of gold-plated phosphor bronze guarantee secure and durable connections. Its full bellow contact type and straddle orientation further enhance signal integrity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 10.95mm height, it is ideal for space-constrained applications. Trust in the ECA43DREIS13 for your critical connectivity needs.

