ECA43DREI

Heilind Number:SULECA43DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DREI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DREI

Detailed Description

Introducing ECA43DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 750VAC, this connector ensures reliable power transmission. Featuring a gender of Female and two rows of contacts, it offers versatile connectivity options. The contact material is made of durable Phosphor Bronze with gold plating for enhanced conductivity. Its threaded mount type and eyelet termination method provide secure and stable connections. With a pitch of 3.18mm and 86 positions, it allows for high-density PCB layouts. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design with a height of 10.95mm and width of 9.4mm saves valuable board space. RoHS compliant and lead-free, it meets environmental standards. Ideal for aerospace, military, and industrial applications, the ECA43DREI connector ensures superior performance and durability.