ECA43DREN-S13

Heilind Number:SULECA43DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DREN-S13

Detailed Description

The ECA43DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact design with two rows of 86 female contacts, this connector ensures reliable connectivity in space-constrained environments. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity, with gold-plated contacts for optimal signal transfer. The full bellow contact type and straddle orientation provide secure mating, while the termination method of card extender simplifies installation. With a pitch of 3.18mm and a maximum voltage rating of 750 VAC, this connector is suitable for high-speed and high-power applications. Operating in a wide temperature range from -65 to 125°C, it is built to withstand harsh environmental conditions. The matte tin termination plating ensures long-term performance and compatibility with RoHS requirements. Ideal for use in aerospace, defense, and telecommunications industries, the ECA43DREN-S13 is a reliable and efficient solution for your connectivity needs.