ECA43DRES-S13

Heilind Number:SULECA43DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DRES-S13

Detailed Description

The ECA43DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring a durable construction with PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The connector's side hole mount type and card extender termination method provide easy and secure installation. Its 86 positions across 2 rows allow for versatile connectivity. Gold contact plating and full bellow contact type ensure low contact resistance and high signal integrity. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95 mm and width of 9.4 mm, saves space on the PCB. The matte tin termination plating further enhances its durability. Perfect for a wide range of applications, the ECA43DRES-S13 is a reliable and efficient connectivity solution.