ECA43DRES

Heilind Number:SULECA43DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRES
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DRES

Detailed Description

Introducing SKU ECA43DRES, a high-performance board-to-board PCB connector designed for critical applications. With a current rating of 3A and voltage withstand of 750VAC, this connector ensures reliable power transmission. Featuring two rows of female terminals with side hole mounting and eyelet termination, it offers secure and efficient connectivity. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The pitch of 3.18mm allows for precise alignment, while the full bellow contact type ensures optimal signal integrity. Operating temperature range of -65 to 125°C makes it suitable for harsh environments. With 86 positions and a compact design of 10.95mm height and 9.4mm width, it is ideal for space-constrained applications. The matte tin termination plating enhances solderability. Certified for quality and reliability, this connector is a perfect choice for demanding industrial and electronic systems.