| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA43DRJH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .165 in, 4.19 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA43DRJH |
ECA43DRJH
| Heilind Number: | SULECA43DRJH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA43DRJH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA43DRJH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 86 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Its straight orientation and compact design, with a height of 10.95mm and width of 9.4mm, allow for space-saving PCB layouts. The matte tin termination plating ensures long-term durability. Trust the ECA43DRJH for your critical connectivity needs.

