ECA43DRJI

Heilind Number:SULECA43DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRJI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DRJI

Detailed Description

Introducing the ECA43DRJI, a high-quality board-to-board PCB connector designed for optimal performance in demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring a gender of female and two rows for enhanced connectivity, it is perfect for use in a wide range of electronic devices. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is through-hole, providing secure attachment to the PCB. With a straight orientation and a total of 86 positions, it offers versatile installation options. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. The matte tin termination plating enhances durability, making it a dependable choice for industrial and commercial applications. Trust the ECA43DRJI for seamless and efficient board-to-board connections.