ECA43DRJN

Heilind Number:SULECA43DRJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRJN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DRJN

Detailed Description

Introducing the ECA43DRJN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows of 86 gold-plated phosphor bronze contacts, ensuring reliable signal transmission with an amperage rating of 3A and a voltage capacity of 750VAC. With a pitch of 3.18mm and termination method via thru hole mounting, it offers easy installation on PCBs. The full bellow contact type and straight orientation further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 10.95mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust the ECA43DRJN for efficient and durable board-level connectivity.