| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA43DRJS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .165 in, 4.19 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECA43DRJS |
ECA43DRJS
| Heilind Number: | SULECA43DRJS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA43DRJS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA43DRJS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and dual-row configuration, this connector offers 86 female pins with a pitch of 3.18mm for secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, it ensures durability and longevity even in harsh environments, with a wide operating temperature range of -65 to 125°C. The gold-plated contacts provide excellent conductivity, rated for 3A at 750VAC. Featuring a straight orientation and side-hole mount type, installation is easy and efficient. With matte tin termination plating, signal integrity is maintained for optimal performance. Trust the ECA43DRJS for your connectivity needs in aerospace, defense, and other hi-rel industries.

