ECA43DRMD-S288

Heilind Number:SULECA43DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DRMD-S288

Detailed Description

Introducing the ECA43DRMDS288, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a gender specification of female and featuring two rows with a 3.18mm pitch, this connector offers seamless integration in various applications. Its termination method using a card extender ensures secure attachment, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. Meeting stringent quality standards, it operates at voltages up to 750VAC and can handle 3A of current. The connector's loop bellow contact type and straddle orientation further enhance its durability and stability. With 86 positions and a tail length of 13.84mm, it provides ample connectivity options. Suitable for a wide temperature range from -65 to 125°C, this connector is ideal for use in demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Terminated with matte tin plating, it ensures long-term performance. With its exceptional features, the ECA43DRMDS288 is a top choice for professionals in need of high-reliability connectors.