ECA43DRMD

Heilind Number:SULECA43DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DRMD

Detailed Description

Introducing the ECA43DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows for efficient connectivity, this connector ensures secure and reliable contact. Constructed with PBT and phosphor bronze materials, it guarantees durability and longevity even in harsh environments. The termination method of wire wrap and contact plating of gold further enhance its conductivity, while a clearance hole mount type simplifies installation. With a pitch of 3.18mm and a voltage rating of 750 VAC, it meets stringent industry standards. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of electronic devices. Its loop bellow contact type and straight orientation offer versatility in design. Boasting 86 positions and a tail length of 14.22mm, it provides ample connectivity options. Measuring at just 15.49mm in height and 9.4mm in width, with termination plating in matte tin, it's compact yet efficient. The ECA43DRMD is the perfect choice for high-reliability applications requiring superior performance.