ECA43DRMH-S288

Heilind Number:SULECA43DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DRMH-S288

Detailed Description

Introducing the ECA43DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable performance even in harsh environments. Featuring two rows and 86 positions, it offers ample connectivity options. The female gender and clearance hole mount type make it easy to install. Termination is done via card extender, with phosphor bronze contacts plated in gold for excellent conductivity. The loop bellow contact type and straddle orientation further enhance its functionality. With a pitch of 3.18 mm and a tail length of 13.84 mm, it provides precise and secure connections. Matte tin termination plating adds durability. Perfect for high-reliability applications, the ECA43DRMHS288 is a top choice for engineers and manufacturers seeking quality connectors.