ECA43DRMH

Heilind Number:SULECA43DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DRMH

Detailed Description

Introducing the ECA43DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of power and signal transmission requirements. The female connector has two rows with 86 positions, offering ample connectivity options. Its clearance hole mount type and wire wrap termination method make installation quick and easy. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. With a straight orientation and a low-profile design, it is ideal for space-constrained applications. Trust the ECA43DRMH for secure and efficient board-to-board connections in your projects.