ECA43DRMI

Heilind Number:SULECA43DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DRMI

Detailed Description

The ECA43DRMI is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal applications. The female connector has two rows with 86 positions, offering ample connectivity options. Its threaded mount type and wire wrap termination method provide secure and stable installation. The gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. The matte tin termination plating ensures compatibility with lead-free soldering processes. Classified under the Board To Board PCB Connectors and Card Edge Connectors categories, the ECA43DRMI is a versatile solution for industrial and commercial electronics applications.