ECA43DRMN-S288

Heilind Number:SULECA43DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DRMN-S288

Detailed Description

The ECA43DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2-row, 86-position layout, this female connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. Its loop bellow contact type with gold plating guarantees excellent conductivity, while the termination method via card extender facilitates easy installation. Operating at a voltage of 750 VAC and an impressive amperage of 3A, this connector is suitable for power-intensive setups. With an orientation of straddle and a termination plating of matte tin, it offers secure connectivity in diverse environments. Its wide operating temperature range of -65 to 125°C makes it ideal for use in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Overall, the ECA43DRMN-S288 is a top choice for professionals in need of high-quality connectors for their projects.