ECA43DRMN

Heilind Number:SULECA43DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DRMN

Detailed Description

Introducing the ECA43DRMN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is built to withstand harsh environments. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it ensures reliable signal transmission with low contact resistance. The female connector has two rows with 86 positions, allowing for versatile connectivity options. Its wire wrap termination method and loop bellow contact type ensure secure and stable connections. With a maximum amperage of 3A and a voltage rating of 750VAC, it meets stringent industry standards. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the ECA43DRMN for your critical board-to-board connectivity needs.