ECA43DRMS

Heilind Number:SULECA43DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DRMS

Detailed Description

Introducing the ECA43DRMS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This female connector features two rows of 86 positions with a pitch of 3.18mm (.125in), suitable for high-density circuitry. Its contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at up to 750VAC and 3A, this connector is ideal for power and signal transmission. With a termination method of wire wrap and side hole mount type, installation is efficient and secure. The connector's straight orientation and loop bellow contact type provide a stable connection even in harsh environments. With a wide operating temperature range of -65 to 125°C, the ECA43DRMS is engineered for durability. Its compact design, measuring 15.49mm in height and 9.4mm in width, saves space on PCBs. Trust the ECA43DRMS for your critical interconnect needs in aerospace, defense, and industrial applications.