ECA43DRMT-S288

Heilind Number:SULECA43DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRMT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DRMT-S288

Detailed Description

Introducing the ECA43DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliable signal transmission. With a 3A amperage rating and 750VAC voltage capability, it meets stringent power requirements. The female gender, two rows, and threaded mount type offer versatile connectivity options. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees optimal conductivity. The 86-position, loop bellow contact type, and straddle orientation cater to complex connection needs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for aerospace, defense, and industrial applications, the ECA43DRMTS288 ensures high reliability in critical systems.