ECA43DRMT

Heilind Number:SULECA43DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DRMT

Detailed Description

The ECA43DRMT is a robust and reliable board-to-board PCB connector designed for high-performance applications. Featuring a female gender with two rows, this connector ensures secure and efficient connectivity. Constructed with PBT and Phosphor Bronze, it offers durability and excellent conductivity. The termination method using wire wrap simplifies installation. With a pitch of 3.18mm and gold plating on the contacts, it guarantees optimal signal transmission. Operating at a voltage of 750VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its functionality. With 86 positions and a tail length of 14.22mm, it accommodates multiple connections with ease. The Matte Tin termination plating ensures longevity. Overall, the ECA43DRMT is a top-of-the-line connector for demanding electronic systems.