ECA43DRSD-S288

Heilind Number:SULECA43DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DRSD-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, ECA43DRSD-S288. Designed for high-performance applications, this connector features a female gender with two rows, allowing for secure and reliable connections. With a clearance hole mount type and card extender termination method, installation is a breeze. The contacts are made of durable phosphor bronze and plated with gold for enhanced conductivity. The 3.18mm pitch and 86 positions accommodate complex PCB layouts, while the loop bellow contact type ensures excellent signal transmission. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact size, with a height of .61 inches and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the reliability of our ECA43DRSDS288 connector for your connectivity needs.