ECA43DRSD

Heilind Number:SULECA43DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRSD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DRSD

Detailed Description

Introducing the ECA43DRSD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity for critical applications. With a voltage rating of 750 VAC and an amperage of 3A, it meets stringent power requirements. The connector, with a straight orientation and two rows of 86 positions, offers ample connectivity options. Its loop bellow contact type and clearance hole mount make for easy and secure installations. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for use in extreme conditions. The matte tin termination plating guarantees long-term durability. Ideal for industries such as aerospace, defense, and telecommunications, the ECA43DRSD is a trusted solution for high-reliability connectivity needs.