ECA43DRSH-S288

Heilind Number:SULECA43DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DRSH-S288

Detailed Description

Introducing the ECA43DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage tolerance of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows with 86 positions, providing ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy and secure. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for both standard and extreme operating conditions. The loop bellow contact type and straddle orientation further enhance its performance. With a matte tin termination plating and a compact design measuring just 15.49mm in height and 9.4mm in width, the ECA43DRSH-S288 is a versatile and space-efficient solution for your connectivity needs. Whether used in aerospace, military, or industrial applications, this connector delivers unmatched reliability and durability. Trust in the ECA43DRSHS288 for your critical connectivity requirements.