ECA43DRSH

Heilind Number:SULECA43DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRSH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DRSH

Detailed Description

Introducing the ECA43DRSH, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a gender-specific female configuration with two rows of 86 positions, this connector ensures reliable connectivity in high-density setups. The PBT & Phosphor Bronze construction, along with gold-plated contacts, guarantees optimal signal transmission with a current rating of 3A and voltage of 750VAC. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. The loop bellow contact type and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising performance. Trust the ECA43DRSH for your critical connectivity needs.