ECA43DRSI-S288

Heilind Number:SULECA43DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DRSI-S288

Detailed Description

Introducing our PBT and Phosphor Bronze Board-to-Board PCB Connector, SKU ECA43DRSI-S288. With a current rating of 3A and a voltage handling capability of 750 VAC, this connector is designed for high-performance applications. Featuring a female gender, it offers 86 positions across 2 rows, with a pitch of 3.18mm. The termination method is through a Card Extender, ensuring secure and reliable connections. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With Matte Tin termination plating and a Loop Bellow contact type, it ensures long-term performance and signal integrity. Whether for industrial, telecommunications, or aerospace applications, this connector, under the ECA43DRSIS288 acronym, delivers uncompromising quality and reliability.