ECA43DRSI

Heilind Number:SULECA43DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRSI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DRSI

Detailed Description

The SKU ECA43DRSI is a high-performance board-to-board PCB connector, meticulously designed for reliability in demanding environments. Featuring a rugged construction with threaded mount type and through-hole termination, this connector ensures secure and stable connections. With a pitch of 3.18mm (.125in) and 2 rows of 43 positions each, it offers ample connectivity options. The female gender and loop bellow contact type, made of phosphor bronze with gold plating, guarantee efficient signal transmission with a current rating of 3A and a voltage rating of 750VAC. Operating temperature range of -65 to 125°C, along with matte tin termination plating, further enhance its durability. With a compact size of 9.4mm (.37in) width and 15.49mm (.61in) height, it is suitable for space-constrained applications. Perfect for industrial, aerospace, and telecommunications applications, this connector ensures exceptional performance in critical systems. Upgrade your connectivity solutions with the ECA43DRSI.