ECA43DRSN-S288

Heilind Number:SULECA43DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DRSN-S288

Detailed Description

Introducing the ECA43DRSNS288 Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. Featuring two rows of 86 female contact positions, this connector boasts a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. The gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. With a pitch of 3.18mm, voltage rating of 750VAC, and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its loop bellow contact type and straddle orientation provide secure and stable connections. Measuring at just 15.49mm in height and 9.4mm in width, the ECA43DRSNS288 is compact yet powerful, making it ideal for space-constrained designs. Whether you're working on industrial machinery, telecommunications systems, or aerospace equipment, this connector is the perfect choice for high-reliability board-to-board connections. Upgrade your connectivity setup with the ECA43DRSNS288 and experience seamless performance like never before.