ECA43DRSS

Heilind Number:SULECA43DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRSS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DRSS

Detailed Description

This 2-row female board-to-board PCB connector, SKU ECA43DRSS, features a robust construction with PBT and Phosphor Bronze materials, ensuring high durability and performance. With a pitch of 3.18mm and gold contact plating, it offers reliable connectivity in various electronic applications. The contact type, Loop Bellow, and termination method, Thru Hole, further enhance its stability. Rated for 3A and 750VAC, this connector is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it guarantees functionality in extreme environments. Measuring .61" in height and 9.4mm in width, it provides a compact yet efficient solution for PCB connections. The matte tin termination plating ensures secure soldering. Perfect for high-reliability systems, this connector is a crucial component for any electronic assembly requiring precision and durability.