ECA43DRST-S288

Heilind Number:SULECA43DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DRST-S288

Detailed Description

The PBT & Phosphor Bronze Connector, SKU ECA43DRST-S288, is a high-performance component designed for reliable board-to-board connections. Featuring a durable construction with gold-plated phosphor bronze contacts, this connector ensures optimum conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent performance requirements. The two-row, 86-position design with a pitch of 3.18mm offers versatility in connectivity. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The connector, with a threaded mount and card extender termination method, guarantees secure and stable attachment. Its loop bellow contact type and straddle orientation further enhance its functionality. With a compact connector height of 15.49mm and width of 9.4mm, it is space-efficient and ideal for PCB assemblies. Equipped with matte tin termination plating, it ensures easy soldering and compatibility with RoHS regulations. This ECA43DRSTS288 connector is the perfect choice for demanding electronic systems where reliability and performance are paramount.