| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA43DRST |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECA43DRST |
ECA43DRST
| Heilind Number: | SULECA43DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA43DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA43DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 750VAC, this connector ensures reliable power transmission. Featuring two rows of 86 female contacts made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The threaded mount type and thru-hole termination method guarantee secure and stable attachment to the PCB. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, the connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the ECA43DRST for high-reliability connections in aerospace, defense, and industrial applications.

