ECA43DRTH

Heilind Number:SULECA43DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRTH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DRTH

Detailed Description

PBT & PHOSPHOR BRONZE; .00 connector, SKU ECA43DRTH, offers a reliable solution for board-to-board connections. With a current rating of 3 A and voltage of 750 VAC, it ensures efficient power transmission. Featuring a female gender, 2 rows, and clearance hole mount type, installation is convenient. The termination method through-hole and contact material of phosphor bronze with gold plating guarantee durability. A pitch of 3.18 mm and straight orientation accommodate precise alignment in 86 positions. With a temperature range of -65 to 125 °C, it is suitable for varied operating environments. The connector's compact design, with a height of 10.95 mm and width of 9.4 mm, optimizes space utilization on PCBs. Termination plating with matte tin enhances conductivity. This high-quality component, part of the ECA43DRTH series, is ideal for industries requiring robust and efficient PCB connectivity.