ECA43DRTI-S13

Heilind Number:SULECA43DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRTI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DRTI-S13

Detailed Description

Introducing the ECA43DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows, and threaded mount type offer secure and stable installation. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and corrosion resistance. With 86 positions on a 3.18mm pitch, it enables high-density interconnections. Its full bellow contact type and straddle orientation further enhance performance. Operating seamlessly in a wide temperature range from -65 to 125°C, it is ideal for aerospace, military, and industrial applications. The matte tin termination plating ensures durability and longevity. With a compact size of 10.95mm height and 9.4mm width, it saves space on the PCB while delivering superior functionality. Trust the ECA43DRTIS13 for your critical connectivity needs.