ECA43DRTI

Heilind Number:SULECA43DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRTI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DRTI

Detailed Description

Introducing the ECA43DRTI, a high-quality board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of durable PBT and phosphor bronze, ensuring reliable performance in extreme conditions. With a current rating of 3A and a maximum voltage of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The threaded mount and thru-hole termination method guarantee secure and stable connections. Each contact is plated with gold for excellent conductivity and corrosion resistance. The full bellow design and straight orientation make it easy to insert and remove cables. With 86 positions and a pitch of 3.18mm, it offers ample connectivity options for your PCB assembly. Operating temperature range of -65 to 125°C ensures consistent performance in harsh environments. The matte tin termination plating complies with RoHS regulations. This connector is perfect for use in aerospace, defense, and other high-reliability applications. Upgrade your PCB interconnects with the ECA43DRTI for superior performance and durability.