ECA43DRTN

Heilind Number:SULECA43DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRTN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DRTN

Detailed Description

Introducing the ECA43DRTN, a high-performance board-to-board PCB connector designed for critical applications. This female connector boasts two rows of 86 gold-plated phosphor bronze contacts, ensuring reliable signal transmission with a maximum amperage of 3A at 750VAC. Featuring a straight orientation and through-hole termination, it guarantees secure and stable connections in any electronic system. With a pitch of 3.18mm and a tail length of 5.08mm, it offers easy installation and compatibility with standard PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its matte tin termination plating enhances durability and longevity, making it ideal for aerospace, defense, and other high-reliability industries. Upgrade your connectivity solutions with the ECA43DRTN.