ECA43DRTS

Heilind Number:SULECA43DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRTS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DRTS

Detailed Description

Introducing the ECA43DRTS, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector is built to last. With a current rating of 3A and a voltage rating of 750VAC, it ensures efficient power delivery. The 86 positions, arranged in two rows, offer ample connectivity options. Gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and side-hole mount type make installation easy, while the full bellow contact type ensures secure connections. With a compact design measuring 10.95mm in height and 9.4mm in width, the ECA43DRTS is perfect for space-constrained PCB layouts. Trust in this connector for your high-reliability electronic systems.