ECA43DRXN

Heilind Number:SULECA43DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRXN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DRXN

Detailed Description

Introducing our ECA43DRXN Board To Board PCB Connector, a high-performance solution designed for seamless connectivity in electronic applications. This female connector features dual rows with 86 positions, allowing for efficient data transmission. With a pitch of 3.18mm (.125 in) and termination via Thru Hole method, it ensures secure and stable connections. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability, meeting the demands of industrial environments. Operating at a voltage of 750 VAC and an extensive temperature range of -65 to 125 °C, it offers reliability in diverse conditions. The connector's straight orientation and compact dimensions of 10.95mm (.431 in) height and 9.4mm (.37 in) width make it ideal for space-constrained PCB layouts. Additionally, with Matte Tin termination plating, it complies with RoHS standards for environmental sustainability. Trust the ECA43DRXN for high-speed, high-reliability connections in your electronic designs.