ECA43DRYH

Heilind Number:SULECA43DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRYH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DRYH

Detailed Description

The ECA43DRYH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125in) and two rows of 86 positions, it offers reliable connectivity in compact spaces. Featuring a female gender, straight orientation, and clearance hole mount type, installation is hassle-free. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Rated for 3A and 750VAC, it meets stringent safety standards. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's tail length of 11.18mm (.44in) and compact dimensions of 10.95mm (.431in) height and 9.4mm (.37in) width make it versatile for various PCB designs. Termination plating with matte tin further enhances durability. Ideal for aerospace, defense, and industrial applications, the ECA43DRYH guarantees reliable performance.