| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA43DRYI-S13 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECA43DRYI-S13 |
ECA43DRYI-S13
| Heilind Number: | SULECA43DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA43DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector, SKU ECA43DRYI-S13, designed for high-performance board-to-board PCB connectivity. With a compact 2-row threaded mount, this connector offers secure and reliable termination via Card Extender method. Featuring 86 gold-plated contacts on a 3.18mm pitch, it ensures efficient signal transmission at up to 3A and 750VAC. The full bellow contact type and straddle orientation provide excellent mechanical stability, while the -65 to 125°C operating temperature range guarantees durability in harsh environments. Measuring 10.95mm in height and 9.4mm in width, with a tail length of 10.8mm, it's suitable for various applications. ECA43DRYIS13 is the ideal choice for demanding PCB interconnect solutions.

