ECA43DRYI

Heilind Number:SULECA43DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DRYI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DRYI

Detailed Description

Introducing SKU ECA43DRYI, a high-performance board-to-board connector designed for demanding applications. With a current rating of 3A and a voltage of 750VAC, this connector ensures reliable power transmission. Featuring a female gender with two rows, it offers a secure and stable connection. The threaded mount type and thru-hole termination method provide easy and robust installation. Constructed with PBT and phosphor bronze, and gold-plated for enhanced conductivity, it guarantees long-lasting performance. With 86 positions and a pitch of 3.18mm, it enables efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The full bellow contact type and straight orientation further enhance its functionality. With a tail length of 11.18mm, connector height of 10.95mm, and width of 9.4mm, it offers versatility in PCB connectivity. Trust in the ECA43DRYI for high-reliability connections in aerospace, defense, and industrial applications.