ECA43DTAI

Heilind Number:SULECA43DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DTAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DTAI

Detailed Description

Introducing the ECA43DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, this connector offers secure threaded mounting and reliable thru-hole termination. Constructed with durable PBT and phosphor bronze materials, it ensures longevity even in harsh environments. The gold-plated contacts provide excellent conductivity, suitable for handling up to 3A of current and 750VAC. With a pitch of 3.18mm and a compact size, it accommodates 86 positions with precision. The right-angle orientation and loop bellow contact type further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical electronic systems that require high reliability. Trust in the ECA43DTAI for seamless connectivity in your designs.