| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA43DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA43DTAN |
ECA43DTAN
| Heilind Number: | SULECA43DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA43DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA43DTAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 86 positions, allowing for secure and reliable connections. With a pitch of 3.18mm, it offers precise alignment on the PCB. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at voltages up to 750 VAC and amperages of 3A, it is suitable for power and signal transmission. The right-angle orientation and loop bellow contact type provide flexibility in installation. With a termination method of thru-hole and matte tin plating, it guarantees durable and solderable connections. Meeting stringent quality standards, this connector is ideal for industrial and commercial electronics.

