ECA43DTAS

Heilind Number:SULECA43DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DTAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DTAS

Detailed Description

Introducing the ECA43DTAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a side hole mount type and through-hole termination method, ensuring secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 750VAC, it meets stringent electrical requirements. The loop bellow contact type and right-angle orientation offer flexibility in installation. Boasting 86 positions and a tail length of 2.54mm, it accommodates complex connection needs. With an operating temperature range of -65 to 125°C and matte tin termination plating, it ensures durability in harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECA43DTAS for high-reliability connectivity in your projects.