ECA43DTAT

Heilind Number:SULECA43DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DTAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DTAT

Detailed Description

Introducing the ECA43DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector offers secure threaded mounting and through-hole termination for reliable connectivity. Constructed with durable PBT and phosphor bronze materials, it ensures optimal performance in harsh environments. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation make it suitable for compact designs. With a current rating of 3A and voltage rating of 750VAC, it meets stringent industry standards. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in various applications. With 86 positions and a tail length of 2.54mm, it offers versatile connectivity options. The connector's compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it space-efficient. Whether used in aerospace, defense, or industrial electronics, the ECA43DTAT ensures reliable performance.