ECA43DTBH

Heilind Number:SULECA43DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DTBH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DTBH

Detailed Description

The ECA43DTBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a total of 86 positions, this connector ensures secure and reliable connections. Its clearance hole mount type and thru-hole termination method make installation easy and efficient. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The loop bellow contact type with gold plating guarantees low contact resistance and optimal signal transmission. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of just 15.49 mm and a width of 9.4 mm, allows for high-density PCB layouts. Whether used in aerospace, telecommunications, or industrial applications, the ECA43DTBH ensures high reliability and performance.