ECA43DTBI

Heilind Number:SULECA43DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DTBI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DTBI

Detailed Description

Introducing the ECA43DTBI, a high-performance Board To Board PCB Connector designed for demanding applications. With a compact design featuring two rows of female connectors, this threaded mount type connector ensures secure and reliable connections. Crafted with PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity. The gold-plated contacts guarantee optimal signal transmission, while the loop bellow contact type minimizes signal interference. Operating at voltages up to 750 VAC and amperages of 3 A, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its right-angle orientation and 86 positions make it versatile for various PCB layouts. The matte tin termination plating ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the ECA43DTBI is a top choice for high-reliability connectivity.