ECA43DTBS

Heilind Number:SULECA43DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DTBS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DTBS

Detailed Description

Introducing SKU ECA43DTBS, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a rugged construction of PBT and Phosphor Bronze with gold plating, this female connector ensures optimal conductivity and durability. With a 3A amperage and 750VAC voltage rating, it is suitable for demanding applications. The two-row, right-angle orientation with side hole mount and thru-hole termination method offers versatile installation options. Boasting 86 positions with Loop Bellow contact type, it guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Trust in the reliability of the ECA43DTBS for your connectivity needs.